Skytec TX524 Black Nitrile Disposable Gloves Food Safe 110 μm, Size L

Subtotal (1 box of 100 units)*

€14.49

(exc. VAT)

€17.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€14.49€0.145

*price indicative

RS Stock No.:
275-5769
Mfr. Part No.:
SKG00524B
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Disposable Gloves

Size

L

Material

Nitrile

Colour

Black

Thickness

110μm

Powdered

No

Number of Gloves

100

Series

TX524

Food Safe

Yes

Anti-Static

Yes

Length

240mm

Standards/Approvals

EN374-1:2016, TYPE B KPT, EN374-5:2016, EN455

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
CN

Skytec TX524 Nitrile Disposable Gloves, Size L


The Skytec Glove is a high performance nitrile single use examination glove. Significantly stronger alternative to latex, dual certified for industrial, medical and food safe. These gloves, featuring a chlorinated interior for a smooth donning process, reducing friction and enhancing overall comfort. Additionally, these gloves boast antistatic properties, courtesy of the inherent antistatic nature of nitrile.

Product Features


  • High-quality nitrile, soft & durable

  • Palm thickness 0.11mm (4.3 mil), weight: 5.5g, size M

  • High resistance to penetration & projections of many chemicals

  • Textured finish on fingertips for improved grip & touch

  • Powder-free, latex-free, non-sterile, AQL 1.5

  • Chlorinated inside to offer increased comfort & reduce friction when donning

  • Anti-static properties due to inherent anti-static properties of nitrile

  • Approved for food handling

  • Dual labelling : PPE & medical

  • Medical device compliant (MDD 93/42/EEC), conforms to EN455 (all parts)

  • Tested against chemotherapy drugs according to ASTM D6978-05

  • Industry


  • Aerospace

  • Food Production

  • Healthcare

  • Manufacturing

  • Chemicals

  • Oil and Gas

  • Applications


  • Component and Product Assembly

  • Vehicle Repairs and Maintenance

  • Chemical Handling and Containment

  • Food Preparation and Handling

  • Examination

  • Laboratory Analysis

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy