Skytec TX4525 Green Nitrile Disposable Gloves 110 μm, Size M
- RS Stock No.:
- 275-5803
- Mfr. Part No.:
- SKG04525E
- Manufacturer:
- Skytec
Subtotal (1 box of 100 units)*
€15.82
(exc. VAT)
€19.46
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €15.82 | €0.158 |
*price indicative
- RS Stock No.:
- 275-5803
- Mfr. Part No.:
- SKG04525E
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 110μm | |
| Colour | Green | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TX4525 | |
| Food Safe | No | |
| Anti-Static | Yes | |
| Length | 240mm | |
| Standards/Approvals | EN374-1:2016 TYPE B KPT, EN374-5:2016 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 110μm | ||
Colour Green | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TX4525 | ||
Food Safe No | ||
Anti-Static Yes | ||
Length 240mm | ||
Standards/Approvals EN374-1:2016 TYPE B KPT, EN374-5:2016 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Skytec TX4525 Nitrile Dispoable Gloves, Size M
The Skytec Glove is a accelerator free single use glove, which has anti static properties due to inherent anti static properties of nitrile. That has chlorinated inside to offer increased comfort and reduce friction when donning.
Product Features
Industry
Applications
Related links
- Skytec TX4525 Green Nitrile Disposable Gloves 110 μm, Size L
- Skytec TX4525 Green Nitrile Disposable Gloves 110 μm, Size XL
- Skytec TX4525 Green Nitrile Disposable Gloves 110 μm, Size 2XL
- Skytec TX4524 Green Nitrile Disposable Gloves 110 μm, Size M
- Skytec TX4524 Green Nitrile Disposable Gloves 110 μm, Size XL
- Skytec TX4524 Green Nitrile Disposable Gloves 110 μm, Size XS
- Skytec TX4524 Green Nitrile Disposable Gloves 110 μm, Size L
- Skytec TX4524 Green Nitrile Disposable Gloves 110 μm, Size S
