Skytec TX4525 Green Nitrile Disposable Gloves 110 μm, Size L

Subtotal (1 box of 100 units)*

€15.82

(exc. VAT)

€19.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€15.82€0.158

*price indicative

RS Stock No.:
275-5804
Mfr. Part No.:
SKG04525E
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

L

Product Type

Disposable Gloves

Material

Nitrile

Colour

Green

Thickness

110μm

Powdered

No

Number of Gloves

100

Series

TX4525

Food Safe

No

Anti-Static

Yes

Length

240mm

Standards/Approvals

EN374-1:2016 TYPE B KPT, EN374-5:2016

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
LK

Skytec TX4525 Nitrile Dispoable Gloves, Size L


The Skytec Glove is a accelerator free single use glove, which has anti static properties due to inherent anti static properties of nitrile. That has chlorinated inside to offer increased comfort and reduce friction when donning.

Product Features


  • High quality nitrile, soft & durable

  • A Palm thickness 0.11mm (4.5 mil), weight : 5.4g size M

  • Accelerator free to avoid skin irritation to people sensitive to accelerators contained in standard nitrile single use gloves

  • Textured finish for improved grip & touch

  • Powder-free, latex free, non-sterile, AQL 1.5

  • Chlorinated inside to offer more comfort & reduce friction when donning

  • Antistatic properties due to inherent antistatic properties of nitrile

  • Industry


  • Aerospace

  • Healthcare

  • Construction

  • Manufacturing

  • Chemicals

  • Oil and Gas

  • Applications


  • Component and Product Assembly

  • Vehicle Repairs and Maintenance

  • Chemical Handling and Containment

  • Laboratory Analysis

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy