Ansell 94-242 Black Nitrile Disposable Gloves Food Safe 120 μm, Size 7
- RS Stock No.:
- 281-8820
- Mfr. Part No.:
- 94242070
- Manufacturer:
- Ansell
Subtotal (1 box of 100 units)*
€33.33
(exc. VAT)
€41.00
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €33.33 | €0.333 |
*price indicative
- RS Stock No.:
- 281-8820
- Mfr. Part No.:
- 94242070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Gloves | |
| Size | 7 | |
| Material | Nitrile | |
| Colour | Black | |
| Thickness | 120μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | 94-242 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Length | 245mm | |
| Standards/Approvals | EN ISO 374-5, EN 16350, UKCA | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Gloves | ||
Size 7 | ||
Material Nitrile | ||
Colour Black | ||
Thickness 120μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Series 94-242 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Length 245mm | ||
Standards/Approvals EN ISO 374-5, EN 16350, UKCA | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell Disposable Gloves - 94242070
This disposable glove is designed to provide effective protection in various settings, particularly where chemical exposure or electrostatic discharge is a concern. Made from high-quality nitrile, these disposable gloves are ideal for users in automation, electronics, and mechanical industries, offering robust safety features while maintaining user comfort and dexterity.
Features & Benefits
• Powder-free construction minimises the risk of allergic reactions
• Chemical splash protection for a wide range of hazardous substances
• Anti-static properties to reduce electrostatic discharge risks
• Touchscreen compatibility enhances usability with devices
• Black colour conceals dirt and stains for a professional appearance
• EN1149 certified for effective static dissipation during use
Applications
• Suitable for handling chemical cleaning materials
• Applicable in food processing and safe handling of food
• Can be used for equipment maintenance and repair tasks
• Often employed in the packaging and shipping of goods
• Ideal for inspections of parts and equipment in various environments
What makes these gloves suitable for use in potentially explosive environments?
The gloves feature a proprietary nitrile formulation specifically designed to channel electricity, ensuring low vertical resistance and reducing the risk of electrostatic discharge, which could lead to fires or explosions.
How do these gloves ensure comfort during prolonged wear?
The nitrile material offers flexibility and softness, reducing hand fatigue while allowing for ease of movement, making them suitable for extended periods of use in demanding tasks.
What certifications do these gloves hold to ensure safety standards?
They are compliant with relevant safety standards, including EN1149 and ASTM D6319, ensuring that they meet essential safety and performance requirements for various applications.
Can these gloves be safely used with touchscreen devices?
Yes, the gloves provide both capacitive and resistive touchscreen compatibility, allowing users to operate devices without removing them, enhancing productivity in technical environments.
Related links
- Ansell 94-242 Black Nitrile Disposable Gloves Food Safe 120 μm, Size 10
- Ansell 94-242 Black Nitrile Disposable Gloves Food Safe 120 μm, Size 8
- Ansell 94-242 Black Nitrile Disposable Gloves Food Safe 120 μm, Size 11
- Ansell 94-242 Black Nitrile Disposable Gloves Food Safe 120 μm, Size 9
- Ansell 93862 Black Nitrile Disposable Gloves Food Safe 200 μm, Size 7
- Ansell 93852 Black Nitrile Disposable Gloves Food Safe 200 μm, Size 7
- Ansell 93862 Black Nitrile Disposable Gloves Food Safe 200 μm, Size 11
- Ansell 93852 Black Nitrile Disposable Gloves Food Safe 200 μm, Size 6
