Ansell 93852 Black Nitrile Rubber Disposable Gloves Food Safe 200 μm, Size 6
- RS Stock No.:
- 838-329
- Mfr. Part No.:
- 93852060
- Manufacturer:
- Ansell
Image representative of range
Subtotal (1 box of 100 units)*
€181.24
(exc. VAT)
€222.93
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €181.24 | €1.812 |
*price indicative
- RS Stock No.:
- 838-329
- Mfr. Part No.:
- 93852060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Thickness | 200μm | |
| Sub Type | Powder Free | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | 93852 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Length | 245mm | |
| Standards/Approvals | EN ISO 374-1, EN ISO 374-5, EN455-1-4, ISO 18889 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Colour Black | ||
Thickness 200μm | ||
Sub Type Powder Free | ||
Powdered No | ||
Number of Gloves 100 | ||
Series 93852 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Length 245mm | ||
Standards/Approvals EN ISO 374-1, EN ISO 374-5, EN455-1-4, ISO 18889 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Disposable Gloves - 93852060
This is a pair of nitrile disposable gloves designed for superior protection in various work environments. Known for their robustness, these gloves provide chemical splash protection while ensuring safety during tasks that involve hazardous materials. Their powder-free and food-safe design makes them suitable for versatile applications, from medical to food handling, ensuring compliance with British safety standards.
Features & Benefits
• Enhanced grip aids in handling slippery items securely
• Anti-static properties reduce static build-up during use
• Medical-grade certification ensures reliability in sensitive settings
• Approved for protection against harmful substances like gastric acid
• Powder-free design minimises irritation and allergies
• AQL 1.5 rating guarantees quality and integrity during use
Applications
• Suitable for food preparation and handling tasks
• Applicable in automotive repairs and servicing settings
• Can be used for maintenance and inspection of machinery
• Often employed in laboratories for sample collection and processing
• Ideal for law enforcement tasks requiring personal protection
How do the nitrile disposable gloves ensure safety against chemicals?
These gloves comply with EN ISO 374 Type B standards, providing effective resistance to various chemical splashes. Their robust nitrile material is engineered to withstand exposure to hazardous substances, making them Ideal for safety in industrial and medical environments.
What makes these gloves suitable for food handling?
The gloves are certified as food safe and comply with regulations for contact with food, ensuring that they do not contaminate food during preparation or service. Their powder-free formulation enhances hygiene and prevents any residue from affecting food products.
Can these gloves be used in electronics work?
Yes, the anti-static properties of these nitrile disposable gloves make them suitable for use in electronics and electrical tasks, safeguarding sensitive components from static damage while providing a secure grip.
How should these gloves be stored to maintain their quality?
It is advised to store these gloves in a cool and dry place, away from direct sunlight and sources of ozone. Proper storage conditions help retain their integrity and performance over time.
Related links
- Ansell 93852 Black Nitrile Disposable Gloves Food Safe 200 μm, Size 7
- Ansell 93862 Black Nitrile Disposable Gloves Food Safe 200 μm, Size 7
- Ansell 93862 Black Nitrile Disposable Gloves Food Safe 200 μm, Size 11
- Ansell 93862 Black Nitrile Disposable Gloves Food Safe 200 μm, Size 8
- Ansell 93862 Black Nitrile Disposable Gloves Food Safe 200 μm, Size 10
- Ansell 93862 Black Nitrile Disposable Gloves Food Safe 200 μm, Size 9
- Ansell 94-242 Black Nitrile Disposable Gloves Food Safe 120 μm, Size 10
- Ansell 94-242 Black Nitrile Disposable Gloves Food Safe 120 μm, Size 7
