Tegera Tegera 849 Black Nitrile Disposable Gloves Food Safe, Size L

Subtotal (1 box of 50 units)*

€27.92

(exc. VAT)

€34.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€27.92€0.558

*price indicative

RS Stock No.:
281-9558
Mfr. Part No.:
849-L
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

L

Product Type

Disposable Gloves

Material

Nitrile

Colour

Black

Powdered

No

Number of Gloves

50

Series

Tegera 849

Food Safe

Yes

Standards/Approvals

EN ISO 374-1

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
TH
The Jalas versatile, durable glove is a 0.19 mm/7.4 mil nitrile disposable suitable for food applications. It's latex-free, virus-protective, and features touchscreen functionality, eliminating the need to remove gloves for smartphone use.

Good fit

Good grip

Good fingertip sensitivity

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy