Tegera Tegera 849 Black Nitrile Disposable Gloves 190 μm, Size XL

Subtotal (1 pack of 50 units)*

€13.97

(exc. VAT)

€17.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€13.97€0.279

*price indicative

RS Stock No.:
282-3723
Mfr. Part No.:
849-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

XL

Product Type

Disposable Gloves

Material

Nitrile

Thickness

190μm

Colour

Black

Powdered

No

Number of Gloves

50

Series

Tegera 849

Food Safe

No

Anti-Static

No

Length

290mm

Standards/Approvals

FDA compliant material, EN16523-1:2015, EN ISO 374- 1:2016/A1:2018 Type B JKOPT, EN ISO 374-5:2016 Virus, EN ISO 21420:2020

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
TH
The Ejendals Disposable gloves is for versatile work. It has long cuff for extended protection. It has suitable for food applications. It is latex free for reduced risk of allergies. It has touchscreen functionality, no need to take the gloves off when using your smartphone.

Very durable

Good fit

Good grip

Good fingertip sensitivity

Flexible

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy