MTS Dermatril 740 Light Blue Nitrile Rubber Disposable Gloves Food Safe 200 μm, Size 6
- RS Stock No.:
- 282-5112
- Mfr. Part No.:
- 074006081C
- Manufacturer:
- MTS
Subtotal (1 box of 100 units)*
€41.20
(exc. VAT)
€50.68
(inc. VAT)
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €41.20 | €0.412 |
*price indicative
- RS Stock No.:
- 282-5112
- Mfr. Part No.:
- 074006081C
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Disposable Gloves | |
| Size | 6 | |
| Material | Nitrile Rubber | |
| Colour | Light Blue | |
| Thickness | 200μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Dermatril 740 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | EN 420:2003, EN 388:2003, EN 374 | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Disposable Gloves | ||
Size 6 | ||
Material Nitrile Rubber | ||
Colour Light Blue | ||
Thickness 200μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Dermatril 740 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals EN 420:2003, EN 388:2003, EN 374 | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Honeywell Safety chemical-resistant disposable glove that offers high protection against chemical and bacteriological contamination, excellent mechanical durability, and is approved for food handling and processing under EU 1935/2004, making it a reliable and efficient solution for various applications.
Resistant to a multitude of cytostatic drugs
Virus resistant according to EN61340-5-1
Related links
- MTS Dermatril 740 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 6
- MTS Dermatril 740 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 9
- MTS Dermatril 740 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 10
- MTS Dermatril 740 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 7
- MTS Dermatril 740 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 8
- Honeywell Safety 740 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 11
- MTS Dermatril P 743 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 6
- MTS Dermatril P 743 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 11
