Honeywell Safety 740 Light Blue Nitrile Rubber Disposable Gloves Food Safe 200 μm, Size 11
- RS Stock No.:
- 282-5117
- Mfr. Part No.:
- 074011081C
- Manufacturer:
- Honeywell Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-5117
- Mfr. Part No.:
- 074011081C
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Disposable Gloves | |
| Size | 11 | |
| Material | Nitrile Rubber | |
| Thickness | 200μm | |
| Colour | Light Blue | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | 740 | |
| Food Safe | Yes | |
| Standards/Approvals | EN 374 | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Disposable Gloves | ||
Size 11 | ||
Material Nitrile Rubber | ||
Thickness 200μm | ||
Colour Light Blue | ||
Powdered No | ||
Number of Gloves 100 | ||
Series 740 | ||
Food Safe Yes | ||
Standards/Approvals EN 374 | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Honeywell Safety chemical-resistant disposable glove that offers high protection against chemical and bacteriological contamination, excellent mechanical durability, and is approved for food handling and processing under EU 1935/2004, making it a reliable and efficient solution for various applications.
Resistant to a multitude of cytostatic drugs
Virus resistant according to EN61340-5-1
Related links
- MTS Dermatril 740 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 6
- MTS Dermatril 740 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 9
- MTS Dermatril 740 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 10
- MTS Dermatril 740 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 8
- MTS Dermatril 740 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 7
- Skytec Haika NX520 Light Blue Nitrile Disposable Gloves Food Safe 70 μm, Size XS
- Skytec Haika NX510 Light Blue Nitrile Disposable Gloves Food Safe, Size XS
- MTS Dermatril P 743 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 6
