Skytec Haika NX520 Light Blue Nitrile Disposable Gloves Food Safe 70 μm, Size XS
- RS Stock No.:
- 275-5742
- Mfr. Part No.:
- HAK520
- Manufacturer:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-5742
- Mfr. Part No.:
- HAK520
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | XS | |
| Material | Nitrile | |
| Thickness | 70μm | |
| Colour | Light Blue | |
| Powdered | No | |
| Number of Gloves | 200 | |
| Series | Haika NX520 | |
| Food Safe | Yes | |
| Standards/Approvals | EN455, EN ISO 374-1: 2016/Type B KPT, EN ISO 374-5: 2016 VIRUS, PPE Regulation (EU) 2016/425 CAT III, MDR (EU) 2017/745 Class I | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size XS | ||
Material Nitrile | ||
Thickness 70μm | ||
Colour Light Blue | ||
Powdered No | ||
Number of Gloves 200 | ||
Series Haika NX520 | ||
Food Safe Yes | ||
Standards/Approvals EN455, EN ISO 374-1: 2016/Type B KPT, EN ISO 374-5: 2016 VIRUS, PPE Regulation (EU) 2016/425 CAT III, MDR (EU) 2017/745 Class I | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Skytec Haika NX520 Nitrile Disposable Gloves, Size XS
The Skytec Glove is a nitrile examination gloves that offer healthcare professionals high performance barrier protection as well as supreme comfort and touch sensitivity. It has durable beaded cuff design enables the glove to be donned and removed efficiently and securely. This gloves offers lightweight and elastic nature of the nitrile which delivers an excellent sense of touch and a comfortable wearing experience even when worn for long periods.
Product Features
Industry
Applications
Related links
- Skytec Haika NX520 Light Blue Nitrile Disposable Gloves Food Safe 70 μm, Size XL
- Skytec Haika NX520 Light Blue Nitrile Disposable Gloves Food Safe 70 μm, Size L
- Skytec Haika NX520 Light Blue Nitrile Disposable Gloves Food Safe 70 μm, Size S
- Skytec Haika NX510 Light Blue Nitrile Disposable Gloves Food Safe, Size XS
- Skytec Haika NX510 Light Blue Nitrile Disposable Gloves Food Safe 70 μm, Size 2XL
- MTS Dermatril 740 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 6
- MTS Dermatril 740 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 9
- MTS Dermatril 740 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 10
