DRAEGER Drager X-plore 1730 C Series, FFP3 Face Mask Flat Fold 1 per Package
- RS Stock No.:
- 226-4100
- Mfr. Part No.:
- 3951196
- Manufacturer:
- DRAEGER
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€10.31
(exc. VAT)
€12.68
(inc. VAT)
- RS Stock No.:
- 226-4100
- Mfr. Part No.:
- 3951196
- Manufacturer:
- DRAEGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Product Type | Face Mask | |
| Valved | No | |
| Protection Class | FFP3 | |
| Standards/Approvals | EN 149:2001+A1:2009 | |
| Series | Drager X-plore 1730 C | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 1 | |
| Style | Flat Fold | |
| Colour | Blue | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Product Type Face Mask | ||
Valved No | ||
Protection Class FFP3 | ||
Standards/Approvals EN 149:2001+A1:2009 | ||
Series Drager X-plore 1730 C | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 1 | ||
Style Flat Fold | ||
Colour Blue | ||
Moulded No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Draeger designed to make breathing easy and comfortable, the Drager X-plore 1730 C CoolSAFE filter material technology cleverly combines low breathing resistance and high filter performance in one mask.
High performance filter material
Related links
- DRAEGER Drager X-plore 1700 Series, FFP3 Face Mask Valved Flat Fold 1 per Package
- DRAEGER Drager X-plore 1700 Series, FFP2 Face Mask Flat Fold 1 per Package
- DRAEGER Drager X-plore 1700 Series, FFP2 Face Mask Valved Flat Fold 1 per Package
- DRAEGER X-plore 1730 Series Disposable Respirator Valved, Fold Flat
- JSP SpringFit Series Disposable Face Mask for Aerosols Toxic Protection Valved, Fold Flat 1 per Package
- DRAEGER X-plore 1730 Series, FFP3 Disposable Respirator 1 per Package
- 3M Aura+ Series, FFP3 Disposable Face Mask Valved Flat Fold 10 Per Pack per Package
- North Willson 4311 ML Series, FFP3 Disposable Face Mask Valved Flat Fold 10 per Package

