DRAEGER Drager X-plore 1700 Series, FFP3 Face Mask Valved Flat Fold 1 per Package
- RS Stock No.:
- 226-4101
- Mfr. Part No.:
- 3951198
- Manufacturer:
- DRAEGER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-4101
- Mfr. Part No.:
- 3951198
- Manufacturer:
- DRAEGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Product Type | Face Mask | |
| Valved | Yes | |
| Protection Class | FFP3 | |
| Standards/Approvals | EN 149:2001+A1:2009 | |
| Series | Drager X-plore 1700 | |
| Adjustable Nose Clips | Yes | |
| Style | Flat Fold | |
| Quantity Per Package | 1 | |
| Colour | Blue | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Product Type Face Mask | ||
Valved Yes | ||
Protection Class FFP3 | ||
Standards/Approvals EN 149:2001+A1:2009 | ||
Series Drager X-plore 1700 | ||
Adjustable Nose Clips Yes | ||
Style Flat Fold | ||
Quantity Per Package 1 | ||
Colour Blue | ||
Moulded No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Draeger designed to make breathing easy and comfortable, the drager X-plore 1730 C CoolSAFE filter material technology cleverly combines low breathing resistance and high filter performance in one mask. In addition, the X-plore 1730 C V incorporates a CoolMAX valve, which efficiently releases humid and warm exhaled air to keep you cool and breathing easily.
Exhalation Valve
High performance filter material
Related links
- DRAEGER Drager X-plore 1700 Series, FFP2 Face Mask Valved Flat Fold 1 per Package
- DRAEGER Drager X-plore 1700 Series, FFP2 Face Mask Flat Fold 1 per Package
- DRAEGER Drager X-plore 1730 C Series, FFP3 Face Mask Flat Fold 1 per Package
- 3M Aura+ Series, FFP3 Disposable Face Mask Valved Flat Fold 10 Per Pack per Package
- North Willson 4311 ML Series, FFP3 Disposable Face Mask Valved Flat Fold 10 per Package
- Skytec 3030V Series, FFP3 Face Mask Valved Cup 5 per Package Moulded
- Skytec S-V3 Series, FFP3 Face Mask Valved Cup 5 per Package Moulded
- 3M Aura+ Series, FFP1 Disposable Face Mask Valved Flat Fold 10 Per Pack per Package
