DRAEGER X-plore 1300 Series Disposable Respirator, FFP2, Valved, Moulded
- RS Stock No.:
- 230-4776
- Mfr. Part No.:
- 3951214
- Manufacturer:
- DRAEGER
5 In stock for delivery within 2 working days
Price 1 Pack of 10
€48.51
(exc. VAT)
€59.67
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €48.51 | €4.851 |
*price indicative
- RS Stock No.:
- 230-4776
- Mfr. Part No.:
- 3951214
- Manufacturer:
- DRAEGER
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Draeger X-plore 1320 V FFP2 NR D is the filtering masks for protection against dust,mists,fumes. The exhalation valve releases humid and warm air, preventing heat build-up underneath the mask, allowing to stay cool while working hard. This mask is comfortable to wear and the hypoallergenic inner layer is easy on skin and gives the user added comfort even when used for longer periods of time.
CoolSAFE filter material
Flexible nose clip
Nose seal
Hypoallergenic inner layer
Flexible nose clip
Nose seal
Hypoallergenic inner layer
Specifications
Attribute | Value |
---|---|
Protection Rating | FFP2 |
Valved | Yes |
Moulded/Fold Flat | Moulded |
Series | X-plore 1300 |
Includes Safety Glasses | No |
Colour | Blue, White |