DRAEGER X-plore 1720 Series Disposable Respirator, FFP2, Valved, Fold Flat
- RS Stock No.:
- 226-9053
- Mfr. Part No.:
- 3951085
- Manufacturer:
- DRAEGER
4 In stock for delivery within 2 working days
Price Each
€7.36
(exc. VAT)
€9.05
(inc. VAT)
Units | Per unit |
---|---|
1 + | €7.36 |
- RS Stock No.:
- 226-9053
- Mfr. Part No.:
- 3951085
- Manufacturer:
- DRAEGER
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
The Draeger 1720 is the filtering masks for protection against dust, mists and fume. The CoolSAFE filter material ideally combines low breathing resistance and high filter performance in one mask and the CoolMAX valve efficiently releases humid and warm exhaled air to the outside and it has additional carbon layer.
Soft inner layer
Hygienic individual packaging
Folded form
Flexible nose clip
Colour coding for fast recognition of protection level
Hygienic individual packaging
Folded form
Flexible nose clip
Colour coding for fast recognition of protection level
Specifications
Attribute | Value |
---|---|
Protection Rating | FFP2 |
Valved | Yes |
Moulded/Fold Flat | Fold Flat |
Series | X-plore 1720 |
Includes Safety Glasses | No |