3M Aura+ Series, FFP2 Disposable Face Mask Flat Fold 10 Per Pack per Package
- RS Stock No.:
- 766-0375
- Mfr. Part No.:
- 7100258909
- Manufacturer:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€32.72
(exc. VAT)
€40.25
(inc. VAT)
- RS Stock No.:
- 766-0375
- Mfr. Part No.:
- 7100258909
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Disposable Face Mask | |
| Valved | No | |
| Standards/Approvals | EN 149:2001+A1:2009 | |
| Protection Class | FFP2 | |
| Series | Aura+ | |
| Adjustable Nose Clips | No | |
| Style | Flat Fold | |
| Quantity Per Package | 10Per Pack | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disposable Face Mask | ||
Valved No | ||
Standards/Approvals EN 149:2001+A1:2009 | ||
Protection Class FFP2 | ||
Series Aura+ | ||
Adjustable Nose Clips No | ||
Style Flat Fold | ||
Quantity Per Package 10Per Pack | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3M Aura+ Series Disposable Face Mask, No Valved, FFP2 Protection Rating - 7100258909
This disposable face mask provides essential respiratory protection in various industrial settings. Designed to filter solid and non-volatile liquid particles, it is ideal for professionals in automation, electronics, and mechanical sectors. The mask complies with stringent European safety standards, ensuring effective health protection during work.
Features & Benefits
• FFP2 protection rating effectively filters harmful particles
• Fold flat design allows for compact storage and easy transportation
• CE marked, meeting EN 149:2001+A1:2009 standards
• Non-valved construction serves as a simple safety mask
• Comfortable fit with large, soft nose foam for prolonged use
• Hygienically packaged to minimise contamination before use
Applications
• Suitable for environments with dust and particulate exposure
• Ideal for mechanical and electrical assembly tasks
• Effective for industrial cleaning operations
• Useful on construction sites with airborne particles
What should I do to ensure a proper fit while using the mask?
Ensure your hands are clean before wearing the mask. Position it under your chin with the nosepiece upwards, then pull the straps over your head. Adjust the masks panels and mould the nose clip for a secure fit, checking for any air leaks.
How long can I use the mask before needing a replacement?
Replace the mask immediately if it becomes damaged or if breathing resistance increases. Refer to national regulations for guidance on replacement frequency based on usage context.
Is the mask suitable for individuals with facial hair?
No, facial hair can interfere with achieving a proper seal, reducing effectiveness. It is recommended to be clean-shaven for optimal mask performance.
Can this mask be reused after sterilisation?
No, this mask is designed for single use only and should not be reused. Follow disposal guidelines for the safe disposal of contaminated masks.
FFP3;This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.
Why Choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Standards
EN149:2001+A1:2009
Related links
- 3M 7100258910 Series, FFP2 Disposable Face Mask Flat Fold 20 per Package
- 3M 7100199506 Series, FFP2 Disposable Face Mask Flat Fold
- JSP F600 Series, FFP2 Disposable Face Mask Flat Fold 40 Per Pack per Package
- 3M Aura+ Series, FFP1 Disposable Face Mask Valved Flat Fold 10 Per Pack per Package
- 3M Aura+ Series, FFP3 Disposable Face Mask Valved Flat Fold 10 Per Pack per Package
- 3M 9900 Speciality Series, FFP2 Respirator Mask Valved Flat Fold 10 Per Pack per Package Moulded
- 3M Aura 9300+Gen3 Series, FFP2 Disposable Face Mask Valved 10 Per Pack per Package
- 3M Aura™ 9300+ Series, FFP2 Disposable Respirator Flat Fold 10 Per Pack per Package
