Eaton Distribution Block, 1 Way, 16A, 230 V, White
- RS Stock No.:
- 125-270
- Mfr. Part No.:
- 178970 S1-KLV
- Manufacturer:
- Eaton
Bulk discount available
Price Each**
€35.60
(exc. VAT)
€43.79
(inc. VAT)
Temporarily out of stock - back order for despatch 06-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €35.60 |
10 + | €32.75 |
**price indicative
Related links
- Eaton Distribution Block 16A White
- Eaton xComfort KLV Series Replacement Door 296mm W, 11mm D for Use...
- Schneider Electric Distribution Block 160A White
- Schneider Electric Distribution Block 250A White
- Schneider Electric Distribution Block 100A White
- Schneider Electric Distribution Block 160A White
- Eaton xComfort KLV Empty Terminal Support for use with Accessories...
- Eaton Eaton xComfort Installaton Accessory for use with...