Schneider Electric Distribution Block, 12 Way, 230V, 160A, White
- RS Stock No.:
- 211-8764
- Distrelec Article No.:
- 303-97-044
- Mfr. Part No.:
- LGY416048
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€190.91
(exc. VAT)
€234.82
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.91 |
*price indicative
- RS Stock No.:
- 211-8764
- Distrelec Article No.:
- 303-97-044
- Mfr. Part No.:
- LGY416048
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ways | 12 | |
| Product Type | Distribution Block | |
| Current | 160A | |
| Housing Material | Plastic, Metal | |
| Voltage | 230V | |
| Connections Per Pole - Load Side | 4 | |
| Termination Type - Load Side | Screw | |
| Minimum Operating Temperature | -25°C | |
| Termination Type - Line Side | Screw | |
| Wire Size - Line Side | 25 AWG | |
| Colour | White | |
| Standards/Approvals | No | |
| Width | 162mm | |
| Maximum Operating Temperature | 55°C | |
| Series | Linergy | |
| Height | 100mm | |
| Length | 50.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ways 12 | ||
Product Type Distribution Block | ||
Current 160A | ||
Housing Material Plastic, Metal | ||
Voltage 230V | ||
Connections Per Pole - Load Side 4 | ||
Termination Type - Load Side Screw | ||
Minimum Operating Temperature -25°C | ||
Termination Type - Line Side Screw | ||
Wire Size - Line Side 25 AWG | ||
Colour White | ||
Standards/Approvals No | ||
Width 162mm | ||
Maximum Operating Temperature 55°C | ||
Series Linergy | ||
Height 100mm | ||
Length 50.5mm | ||
- COO (Country of Origin):
- TN
Schneider Electric Distribution block, 12 Ways, 160A Current Rating - LGY416048
This distribution block is an essential component in electrical systems, designed for effective power distribution across various applications. The Schneider Electric model is a compact unit, with dimensions of 100mm in height, 162mm in width, and a depth of 50.5mm. With a maximum current rating of 160A and a voltage rating of 230V, this unit efficiently manages the distribution of electricity in a reliable and safe manner.
Features & Benefits
• Supports 12 ways for versatile electrical connections
• Designed for screw terminal connections, ensuring secure wiring
• Features a white colour (RAL 9003) for aesthetic integration
• Supports wide wire sizes from 1.5 to 70mm² to accommodate various installations
Applications
• Ideal for use in Prisma enclosures for power distribution
• Suitable for Spacial, Kaedra, and Pragma electrical setups
• Used with multiple enclosure ranges for flexibility
• Suitable for efficient power routing in industrial machinery
What is the operational temperature range for this unit?
The unit operates effectively within a temperature range of -25 to 55°C, ensuring reliable performance in various environments.
How many holes does this distribution block have for wiring?
It features 48 holes for distributing electrical connections, providing ample space for various configurations.
What are the tightening torque specifications for installation?
The recommended tightening torque is 2 N·m for distribution connections and 5 N·m for supply connections, ensuring secure and reliable assembly.
What is the dielectric strength of this component?
The dielectric strength is rated at 2500V, offering robust insulation and safety for electrical applications.
What pollution degree is applicable for safe operation?
This product is rated for pollution degree 3, indicating its suitability for environments with moderate levels of pollution and electrical stress.
Related links
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 440V ac White
- Schneider Electric Distribution Block 440V ac White
- Schneider Electric Distribution Block 440V ac White RAL 9001
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V ac White
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V ac White
