Eaton Distribution Block, 2 Way, 230V, 16A, White
- RS Stock No.:
- 125-271
- Mfr. Part No.:
- 178971 S2-KLV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€71.10
(exc. VAT)
€87.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.10 |
*price indicative
- RS Stock No.:
- 125-271
- Mfr. Part No.:
- 178971 S2-KLV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Ways | 2 | |
| Product Type | Distribution Block | |
| Current | 16A | |
| Housing Material | Plastic | |
| IP Rating | IP00 | |
| Voltage | 230V | |
| Colour | White | |
| Width | 61mm | |
| Standards/Approvals | RoHS | |
| Height | 102mm | |
| Length | 47mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Ways 2 | ||
Product Type Distribution Block | ||
Current 16A | ||
Housing Material Plastic | ||
IP Rating IP00 | ||
Voltage 230V | ||
Colour White | ||
Width 61mm | ||
Standards/Approvals RoHS | ||
Height 102mm | ||
Length 47mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton socket outlet, 1-position with EURO2 adapter and plug-in units, designed without input wiring, provides a convenient and versatile solution for connecting electrical devices.
RoHS compliant
IP00 protection rating
Related links
- Eaton Distribution Block
- Eaton Distribution Block 420A, Black
- Eaton Distribution Block 175A, Grey
- Eaton Distribution Block 380A, Grey
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V ac White
