Schneider Electric, Repacked
- RS Stock No.:
- 865-820
- Mfr. Part No.:
- R9EXHS05W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€6.47
(exc. VAT)
€7.96
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.47 |
*price indicative
- RS Stock No.:
- 865-820
- Mfr. Part No.:
- R9EXHS05W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Block | |
| Standards/Approvals | EN/IEC 60898 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Block | ||
Standards/Approvals EN/IEC 60898 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Plug in System Distributor ensures safe and efficient electrical distribution with an 5 module design. Equipped with a connector it integrates reliably into installations while meeting international safety standards and certifications for compliance.
Reconditioned system providing enhanced sustainability
Supports horizontal installation with a neat aesthetic
Each module occupies only 18 mm of space, Ideal for tight configurations
Offers a safe operating voltage of 230 V AC and current rating of 63 A at 40 °C
1
36
42
78
