Phoenix Contact Distribution Block, 18 Way, 440 V, 22.5A, Grey
- RS Stock No.:
- 492-946
- Mfr. Part No.:
- 1221423
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€82.50
(exc. VAT)
€101.48
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €82.50 | €10.313 |
*price indicative
- RS Stock No.:
- 492-946
- Mfr. Part No.:
- 1221423
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 18 | |
| Current | 22.5A | |
| Housing Material | Polyamide | |
| Voltage | 440 V | |
| Termination Type - Line Side | Snap-In | |
| Wire Size - Line Side | 26/12 AWG | |
| Minimum Operating Temperature | 60°C | |
| Colour | Grey | |
| Standards/Approvals | IECExSEV21.0023U, 2022122313115884, SEV21ATEX0557U, CML 22UKEX3672U | |
| Width | 46.9 mm | |
| Height | 28.6mm | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 18 | ||
Current 22.5A | ||
Housing Material Polyamide | ||
Voltage 440 V | ||
Termination Type - Line Side Snap-In | ||
Wire Size - Line Side 26/12 AWG | ||
Minimum Operating Temperature 60°C | ||
Colour Grey | ||
Standards/Approvals IECExSEV21.0023U, 2022122313115884, SEV21ATEX0557U, CML 22UKEX3672U | ||
Width 46.9 mm | ||
Height 28.6mm | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution Block is designed for versatility and reliability in electrical installations. Its Ex e certified design enhances safety in hazardous environments, making it suitable for various applications. The mounting options include snapping onto a DIN rail, direct flange mounting, or free hanging methods, allowing seamless integration into diverse configurations. Featuring a grey finish, this component is not only functional but also blends well within control cabinets or equipment setups. Built to withstand extreme conditions, it operates efficiently within a wide temperature range, providing a dependable solution under challenging conditions.
Colour variants enhance clarity and ease of wiring
Tool free Push in direct connection technology allows for swift assembly
Designed for space savings on DIN rails through transverse mounting
Ideal for use in extreme operational environments
Conductor bridging can be easily achieved for enhanced functionality
Related links
- Phoenix Contact Distribution Block 440 V Grey
- Phoenix Contact Distribution Block 440 V Blue
- Phoenix Contact Distribution Block 440 V Grey
- Phoenix Contact Distribution Block 440 V Grey
- Phoenix Contact Distribution Block 440 V Blue
- Phoenix Contact Distribution Block 440 V Blue
- Phoenix Contact Distribution Block 450 V Grey
- Phoenix Contact Distribution Block 500 V Grey
