Phoenix Contact Distribution Block, 18 Way, 440V, 22.5A, Grey

Subtotal (1 pack of 8 units)*

€97.73

(exc. VAT)

€120.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€97.73€12.216

*price indicative

RS Stock No.:
518-747
Mfr. Part No.:
1221479
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

18

Product Type

Distribution Block

Current

22.5A

Housing Material

Polyamide

Voltage

440V

Minimum Operating Temperature

60°C

Wire Size - Line Side

26/12 AWG

Termination Type - Line Side

Snap-In

Colour

Grey

Height

45.7mm

Maximum Operating Temperature

110°C

Standards/Approvals

IECEx Approval ID: IECExSEV21.0023U, UKCA-EX Approval ID: CML 22UKEX3672U, ATEX Approval ID: SEV21ATEX0557U, CCC Approval ID: 2022122313115884

Width

46.9mm

COO (Country of Origin):
PL
The Phoenix Contact Ex e certified distribution block designed for efficient and safe electrical connections. The distribution block excels in various environments, featuring a wide operating temperature range and an innovative bridging capability. With a focus on space saving designs and flexibility, this distribution block caters to the needs of diverse applications in areas like automation and electrical engineering. Its durability is enhanced through high quality materials, ensuring a long service life whilst meeting stringent safety standards. Ideal for professionals requiring reliable and effective connection solutions, this distribution block stands out due to its clear wiring possibilities and extensive range of compatible accessories.

Tool free installation reduces connection time significantly

Available in multiple colours to facilitate clear wiring identification

High quality insulating materials contribute to reliable operation

Designed for easy bridging between terminal blocks enhancing versatility

Complies with environmental standards which ensuring eco friendly operation

Optimised for a broad spectrum of applications within various industries

Robust construction ensures resilience in demanding operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy