Phoenix Contact Distribution Block, 12 Way, 440V, 22.5A, Grey
- RS Stock No.:
- 520-847
- Mfr. Part No.:
- 1221426
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€67.02
(exc. VAT)
€82.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €67.02 | €8.378 |
*price indicative
- RS Stock No.:
- 520-847
- Mfr. Part No.:
- 1221426
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 12 | |
| Current | 22.5A | |
| Housing Material | Polyamide | |
| Voltage | 440V | |
| Wire Size - Load Side | 2.5 mm² | |
| Wire Size - Line Side | 26/12 AWG | |
| Termination Type - Line Side | Snap-In | |
| Minimum Operating Temperature | 60°C | |
| Colour | Grey | |
| Standards/Approvals | SEV21ATEX0557U, IECExSEV21.0023U, IEC 60364-4-43.2008, CML 22UKEX3672U, 2022122313115884 | |
| Width | 41mm | |
| Height | 28.6mm | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 12 | ||
Current 22.5A | ||
Housing Material Polyamide | ||
Voltage 440V | ||
Wire Size - Load Side 2.5 mm² | ||
Wire Size - Line Side 26/12 AWG | ||
Termination Type - Line Side Snap-In | ||
Minimum Operating Temperature 60°C | ||
Colour Grey | ||
Standards/Approvals SEV21ATEX0557U, IECExSEV21.0023U, IEC 60364-4-43.2008, CML 22UKEX3672U, 2022122313115884 | ||
Width 41mm | ||
Height 28.6mm | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution Block stands out as a robust and versatile solution for electrical connectivity, designed to meet the needs of various industries. Featuring Ex e certification, it ensures compliance with stringent safety standards, making it suitable for use in hazardous areas. The product's advanced push in direct connection technology allows for efficient and tool free conductor connections, resulting in significant time savings during installation.
Innovative push in technology streamlines wiring tasks
Compact design maximises space efficiency in cabinets
Temperature resilience supports extreme operational conditions
Robust construction ensures longevity in demanding environments
Multiple colour variants enhance wiring clarity and organisation
Related links
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 690V Grey
- Phoenix Contact Distribution Block 500V Grey
