Phoenix Contact Distribution Block, 8 Way, 30V ac, 2A, Metallic Black

Subtotal (1 unit)*

€104.52

(exc. VAT)

€128.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€104.52

*price indicative

RS Stock No.:
584-808
Mfr. Part No.:
1454969
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

8

Current

2A

Housing Material

TPU

IP Rating

IP65, IP67

Voltage

30V ac

Minimum Operating Temperature

-25°C

Colour

Metallic Black

Width

39mm

Standards/Approvals

IEC 61076-2-101

Height

16mm

Maximum Operating Temperature

90°C

Length

52.5mm

Series

SAC-8PY-M/2XF VP SH

COO (Country of Origin):
PL
The Phoenix Contact Distributor is designed to elevate connectivity solutions, ensuring a reliable and efficient connection for various industrial applications. With a robust and shielded design, it facilitates seamless integration in challenging environments. Ideal for automation tasks, its well-thought-out features enhance data transmission while also safeguarding against interference. The Compact dimensions make it perfect for tight spaces, and its user-friendly setup ensures quick installation.

Designed for use in harsh environmental conditions

Multiple positions support versatile connectivity options

Compatible with standard M12 connections for easy integration

Durable construction enhances reliability in industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy