Phoenix Contact Distribution Block, 8 Way, 24V dc, 4A, Grey
- RS Stock No.:
- 519-988
- Mfr. Part No.:
- 1337225
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€28.75
(exc. VAT)
€35.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.75 |
*price indicative
- RS Stock No.:
- 519-988
- Mfr. Part No.:
- 1337225
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 8 | |
| Current | 4A | |
| Housing Material | Plastic | |
| IP Rating | IP20 | |
| Voltage | 24V dc | |
| Wire Size - Line Side | 0.25 → 1.5 mm² | |
| Wire Size - Load Side | 24 AWG | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -25°C | |
| Termination Type - Line Side | Push-in | |
| Colour | Grey | |
| Height | 62.2mm | |
| Standards/Approvals | cULus Listed (E238705), VDE 0140-1, EAC (TR_TS_D_01831-19), IEC 61140, EN 60664-1, IEC 60664-1, EN 61140 | |
| Length | 62mm | |
| Maximum Operating Temperature | 60°C | |
| Width | 14.9mm | |
| Series | Axioline Smart Elements | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 8 | ||
Current 4A | ||
Housing Material Plastic | ||
IP Rating IP20 | ||
Voltage 24V dc | ||
Wire Size - Line Side 0.25 → 1.5 mm² | ||
Wire Size - Load Side 24 AWG | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -25°C | ||
Termination Type - Line Side Push-in | ||
Colour Grey | ||
Height 62.2mm | ||
Standards/Approvals cULus Listed (E238705), VDE 0140-1, EAC (TR_TS_D_01831-19), IEC 61140, EN 60664-1, IEC 60664-1, EN 61140 | ||
Length 62mm | ||
Maximum Operating Temperature 60°C | ||
Width 14.9mm | ||
Series Axioline Smart Elements | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Potential Distributor is a versatile module designed for potential distribution in various applications. It integrates seamlessly into systems with the Smart Element interface, providing the 24 V I/O supply voltage at eight terminal points and the corresponding ground (GND) at eight terminal points. This module ensures reliable power distribution for sensors and other connected devices.
IP20 Protection
Single interface
RoHS compliant
Related links
- Phoenix Contact Distribution Block 24V dc Grey
- WAGO Distribution Block 24V dc Light Grey
- Phoenix Contact Distribution Block 30V ac Metallic Black
- WAGO Distribution Block 10A, Light Grey
- Entrelec Distribution Block 1.5kV dc Grey
- Lovato Electric Distribution Block 1kV Light Grey
- Entrelec Distribution Block 600V Grey
- Entrelec Distribution Block 1.5kV dc Grey
