Lovato Electric Distribution Block, 7 Way, 500V, 125A, Light Grey
- RS Stock No.:
- 805-460
- Mfr. Part No.:
- ACB4P125D07
- Manufacturer:
- Lovato Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€31.24
(exc. VAT)
€38.43
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €31.24 | - |
| 10 + | €28.74 | 8% |
*price indicative
- RS Stock No.:
- 805-460
- Mfr. Part No.:
- ACB4P125D07
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Distribution Block | |
| Number of Ways | 7 | |
| Current | 125A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 500V | |
| Connections Per Pole - Load Side | 7 | |
| Connections Per Pole - Line Side | 4 | |
| Termination Type - Line Side | Screw | |
| Termination Type - Load Side | Screw | |
| Colour | Light Grey | |
| Length | 109mm | |
| Height | 91mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC/EN/BS 60947-7-1 | |
| Width | 50mm | |
| Series | ACB | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Distribution Block | ||
Number of Ways 7 | ||
Current 125A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 500V | ||
Connections Per Pole - Load Side 7 | ||
Connections Per Pole - Line Side 4 | ||
Termination Type - Line Side Screw | ||
Termination Type - Load Side Screw | ||
Colour Light Grey | ||
Length 109mm | ||
Height 91mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC/EN/BS 60947-7-1 | ||
Width 50mm | ||
Series ACB | ||
The Lovato Power distribution Block is a four-pole device designed for efficient electrical distribution, accommodating currents up to 125A with seven terminals for versatile connectivity.
Rated insulation voltage up to 500V for enhanced safety
IEC conventional free Air thermal current rated at 125A at ≤ 40°C
Features multiple Terminal hole diameters for flexible conductor connections
Designed with various tightening torque options for secure installation
Related links
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 1kV Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 1000 V ac 100A, Clear
- Lovato Electric Distribution Block 1kV Light Grey
