Lovato Electric Distribution Block, 7 Way, 1kV, 85A, Light Grey

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.84

(exc. VAT)

€13.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.84
10 - 24€9.97
25 +€8.99

*price indicative

RS Stock No.:
805-600
Mfr. Part No.:
ACB1P085A07
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Number of Ways

7

Product Type

Distribution Block

Current

85A

Housing Material

Polyamide

IP Rating

IP20

Voltage

1kV

Termination Type - Load Side

Screw

Connections Per Pole - Load Side

7

Connections Per Pole - Line Side

1

Termination Type - Line Side

Screw

Colour

Light Grey

Length

46.8mm

Maximum Operating Temperature

80°C

Series

ACB

Height

66mm

Width

29.2mm

Standards/Approvals

IEC/EN/BS 60947-7-1

The Lovato Power distribution Block provides reliable single-pole connections with a capacity of 85A, designed for optimal power management across multiple terminals.

Rated insulation voltage of 1000V enhances safety and compatibility with various systems

Offers multiple Terminal hole diameter options for flexible conductor connection

Rated Peak withstand current of 22kA ensures robust performance under fault conditions

Operating position is versatile, accommodating both vertical and horizontal installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy