Schneider Electric, Repacked
- RS Stock No.:
- 866-182
- Mfr. Part No.:
- LGY412548W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€71.38
(exc. VAT)
€87.80
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.38 |
*price indicative
- RS Stock No.:
- 866-182
- Mfr. Part No.:
- LGY412548W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Block | |
| Standards/Approvals | EN/IEC 61439-1 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Block | ||
Standards/Approvals EN/IEC 61439-1 | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Distribution Block delivers reliable connectivity for various applications, simplifying the electrical distribution process while maintaining compliance with industry standards.
Designed for use with DIN rail mounting support
Supports 230 V AC and 440 V AC operational voltages
Accommodates up to 4 outgoers with 12 holes each
Constructed to withstand a rated short-time current of 4.2 kA
1
22
37
59
