Phoenix Contact Distribution Block, 13 Way, 450V, 17.5A, Black

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 20

€119.26

(exc. VAT)

€146.69

(inc. VAT)

RS Stock No.:
201-3939
Mfr. Part No.:
1046979
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

13

Current

17.5A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Minimum Operating Temperature

-60°C

Wire Size - Line Side

14 AWG

Connections Per Pole - Load Side

13

Wire Size - Load Side

14 AWG

Connections Per Pole - Line Side

13

Termination Type - Line Side

Push-in

Termination Type - Load Side

Push-in

Colour

Black

Width

31.4mm

Standards/Approvals

No

Series

PTFIX

Length

21.6mm

Height

17.7mm

Maximum Operating Temperature

105°C

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and its width is 31.4mm. It can be bridged internally and its colour is black.

Ambient temperature is -35 °C to 85 °C

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy