Phoenix Contact Distribution Block, 13 Way, 450V, 17.5A, Black, Yellow
- RS Stock No.:
- 201-4176
- Mfr. Part No.:
- 1046984
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-4176
- Mfr. Part No.:
- 1046984
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 13 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Line Side | 14 AWG | |
| Connections Per Pole - Line Side | 13 | |
| Minimum Operating Temperature | -60°C | |
| Wire Size - Load Side | 14 AWG | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Load Side | 13 | |
| Colour | Black, Yellow | |
| Maximum Operating Temperature | 105°C | |
| Length | 21.6mm | |
| Standards/Approvals | No | |
| Series | PTFIX | |
| Height | 18.7mm | |
| Width | 31.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 13 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Termination Type - Load Side Push-in | ||
Wire Size - Line Side 14 AWG | ||
Connections Per Pole - Line Side 13 | ||
Minimum Operating Temperature -60°C | ||
Wire Size - Load Side 14 AWG | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Load Side 13 | ||
Colour Black, Yellow | ||
Maximum Operating Temperature 105°C | ||
Length 21.6mm | ||
Standards/Approvals No | ||
Series PTFIX | ||
Height 18.7mm | ||
Width 31.4mm | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and its width is 31.4mm. It can be bridged internally and its colour is black/yellow.
Ambient temperature is 35 °C to 85 °C
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450V Black
- Phoenix Contact Distribution Block 450V Black, Yellow
- Phoenix Contact Distribution Block 450V Black, Yellow
- Phoenix Contact Distribution Block 450V Black, Yellow
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Black
- Phoenix Contact Distribution Block 450V Black
- Phoenix Contact Distribution Block 500V Black, Yellow
