Phoenix Contact Distribution Block, 12 Way, 800V, 32A, Black, Yellow
- RS Stock No.:
- 201-4200
- Mfr. Part No.:
- 3273700
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-4200
- Mfr. Part No.:
- 3273700
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 12 | |
| Product Type | Distribution Block | |
| Current | 32A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 800V | |
| Connections Per Pole - Load Side | 12 | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Load Side | 24 → 10 AWG | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 12 | |
| Wire Size - Line Side | 24 → 10 AWG | |
| Colour | Black, Yellow | |
| Series | PTFIX | |
| Maximum Operating Temperature | 105°C | |
| Length | 28.6mm | |
| Width | 16mm | |
| Height | 22.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 12 | ||
Product Type Distribution Block | ||
Current 32A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 800V | ||
Connections Per Pole - Load Side 12 | ||
Termination Type - Load Side Push-in | ||
Wire Size - Load Side 24 → 10 AWG | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 12 | ||
Wire Size - Line Side 24 → 10 AWG | ||
Colour Black, Yellow | ||
Series PTFIX | ||
Maximum Operating Temperature 105°C | ||
Length 28.6mm | ||
Width 16mm | ||
Height 22.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix 800V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.
Degree of pollution 3
Overvoltage category III
Time saving
Space saving
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 800V Black, Yellow
- Phoenix Contact Distribution Block 800V Black, Yellow
- Phoenix Contact Distribution Block 800V Black, Yellow
- Phoenix Contact Distribution Block 800V Black, Yellow
- Phoenix Contact Distribution Block 800V Yellow, Black
- Phoenix Contact Distribution Block 800V Yellow, Black
- Phoenix Contact Distribution Block 800V Brown
- Phoenix Contact Distribution Block 450V Black, Yellow
