Phoenix Contact Distribution Block, 12 Way, 800V, 32A, Yellow, Black
- RS Stock No.:
- 201-4309
- Mfr. Part No.:
- 3273568
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-4309
- Mfr. Part No.:
- 3273568
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 12 | |
| Current | 32A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 800V | |
| Wire Size - Load Side | 24 → 10 AWG | |
| Connections Per Pole - Load Side | 12 | |
| Termination Type - Load Side | Push-in | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 12 | |
| Wire Size - Line Side | 24 → 10 AWG | |
| Minimum Operating Temperature | -60°C | |
| Colour | Yellow, Black | |
| Width | 16mm | |
| Maximum Operating Temperature | 105°C | |
| Series | PTFIX | |
| Length | 28.6mm | |
| Standards/Approvals | No | |
| Height | 22.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 12 | ||
Current 32A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 800V | ||
Wire Size - Load Side 24 → 10 AWG | ||
Connections Per Pole - Load Side 12 | ||
Termination Type - Load Side Push-in | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 12 | ||
Wire Size - Line Side 24 → 10 AWG | ||
Minimum Operating Temperature -60°C | ||
Colour Yellow, Black | ||
Width 16mm | ||
Maximum Operating Temperature 105°C | ||
Series PTFIX | ||
Length 28.6mm | ||
Standards/Approvals No | ||
Height 22.7mm | ||
The Phoenix 800V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.
Degree of pollution 3
Overvoltage category III
Time saving
Space saving
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 800V Yellow, Black
- Phoenix Contact Distribution Block 800V Black, Yellow
- Phoenix Contact Distribution Block 450V Yellow, Black
- Phoenix Contact Distribution Block 800V Black, Yellow
- Phoenix Contact Distribution Block 800V Black, Yellow
- Phoenix Contact Distribution Block 800V Black, Yellow
- Phoenix Contact Distribution Block 800V Black, Yellow
- Phoenix Contact Distribution Block 800V Brown
