Phoenix Contact PTFIX Series Distribution Block, 19-Way, 24A
- RS Stock No.:
- 201-4380
- Mfr. Part No.:
- 3273258
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€75.01
(exc. VAT)
€92.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.01 | €9.376 |
*price indicative
- RS Stock No.:
- 201-4380
- Mfr. Part No.:
- 3273258
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 19 | |
| Current | 24A | |
| Voltage | 690V | |
| Series | PTFIX | |
| Colour | Violet | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 19 | ||
Current 24A | ||
Voltage 690V | ||
Series PTFIX | ||
Colour Violet | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 35/7,5 mounting type. It can be used straight away and expanded as needed. It has 19 way of connection and width is 56.5mm. The block can be bridged with one another via the conductor shaft and horizontal aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 8kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
