Phoenix Contact Distribution Block, 12 Way, 450V, 24A, Yellow, Black
- RS Stock No.:
- 201-4891
- Mfr. Part No.:
- 3273436
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 201-4891
- Mfr. Part No.:
- 3273436
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 12 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Load Side | 12 AWG | |
| Connections Per Pole - Load Side | 12 | |
| Minimum Operating Temperature | -60°C | |
| Wire Size - Line Side | 12 AWG | |
| Connections Per Pole - Line Side | 12 | |
| Termination Type - Line Side | Push-in | |
| Colour | Yellow, Black | |
| Length | 28.6mm | |
| Height | 30.9mm | |
| Series | PTFIX | |
| Width | 28.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 12 | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Termination Type - Load Side Push-in | ||
Wire Size - Load Side 12 AWG | ||
Connections Per Pole - Load Side 12 | ||
Minimum Operating Temperature -60°C | ||
Wire Size - Line Side 12 AWG | ||
Connections Per Pole - Line Side 12 | ||
Termination Type - Line Side Push-in | ||
Colour Yellow, Black | ||
Length 28.6mm | ||
Height 30.9mm | ||
Series PTFIX | ||
Width 28.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 12 way of connection and its width is 31.5mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450V Yellow, Black
- Phoenix Contact Distribution Block 450V Yellow
- Phoenix Contact Distribution Block 450V Yellow, Black
- Phoenix Contact Distribution Block 450V Yellow, Black
- Phoenix Contact Distribution Block 450V Yellow, Black
- Phoenix Contact Distribution Block 450V Black
- Phoenix Contact Distribution Block 690V Yellow, Black
- Phoenix Contact Distribution Block 450V Blue
