Phoenix Contact PTFIX Series Distribution Block, 12-Way, 24A
- RS Stock No.:
- 201-5635
- Mfr. Part No.:
- 3273292
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€41.34
(exc. VAT)
€50.85
(inc. VAT)
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.34 | €5.168 |
*price indicative
- RS Stock No.:
- 201-5635
- Mfr. Part No.:
- 3273292
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 12 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Voltage | 450V | |
| Colour | Yellow | |
| Series | PTFIX | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 12 | ||
Product Type Distribution Block | ||
Current 24A | ||
Voltage 450V | ||
Colour Yellow | ||
Series PTFIX | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used DIN rail adapter mounting type. It can be used straight away and expanded as needed. It has 12 way of connection and its width is 31.5mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
