Phoenix Contact Distribution Block, 32 Way, 250 V, 17.5A, Grey

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-5077
Mfr. Part No.:
3270148
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

32

Product Type

Distribution Block

Current

17.5A

Housing Material

Polyamide

IP Rating

IP20

Voltage

250 V

Wire Size - Load Side

14 to 26 AWG

Connections Per Pole - Load Side

32

Wire Size - Line Side

14/26 AWG

Connections Per Pole - Line Side

32

Termination Type - Line Side

Push-in

Minimum Operating Temperature

-60°C

Termination Type - Load Side

Push-in

Colour

Grey

Series

PTFIX

Standards/Approvals

No

Width

16 mm

Length

28.6mm

Height

22.7mm

Maximum Operating Temperature

105°C

COO (Country of Origin):
PL
The Phoenix contact potential distributors for marking functional earth ground are of dimensions width: 8.3 mm, length: 100 mm.

Nom. Voltage 250 V

Nom. Current 17.5 A

Push-in connection method

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Recently viewed