Phoenix Contact VARIOFACE Series Distribution Block, 32-Way, 32A
- RS Stock No.:
- 287-7826
- Mfr. Part No.:
- 2302379
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€49.55
(exc. VAT)
€60.95
(inc. VAT)
Last RS stock
- Final 16 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €49.55 |
*price indicative
- RS Stock No.:
- 287-7826
- Mfr. Part No.:
- 2302379
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 32 | |
| Current | 32A | |
| Voltage | 250V ac/dc | |
| Colour | Green | |
| Series | VARIOFACE | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 60664-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 32 | ||
Current 32A | ||
Voltage 250V ac/dc | ||
Colour Green | ||
Series VARIOFACE | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 60664-1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact VARIOFACE modules with two equipotential bus bars (P1, P2) are specifically engineered to be mounted on NS 35/7.5 or NS 32 rails. These modules have a width of 90 mm.
Consecutive numbering
Two potential levels
Separate supply
