Phoenix Contact PTFIX Series Distribution Block, 5-Way, 101A
- RS Stock No.:
- 201-5279
- Mfr. Part No.:
- 3002370
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€535.43
(exc. VAT)
€658.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €535.43 | €21.417 |
*price indicative
- RS Stock No.:
- 201-5279
- Mfr. Part No.:
- 3002370
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 5 | |
| Current | 101A | |
| Voltage | 1kV | |
| Colour | Blue | |
| Series | PTFIX | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 5 | ||
Current 101A | ||
Voltage 1kV | ||
Colour Blue | ||
Series PTFIX | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Phoenix contact potential collective terminal has a screw connection method and wire size 8 - 2.
Screw connection method
Mounting type NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
