Phoenix Contact PTFIX Series Distribution Block, 13-Way, 17.5A
- RS Stock No.:
- 201-5370
- Mfr. Part No.:
- 1046985
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€115.84
(exc. VAT)
€142.48
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €115.84 | €5.792 |
*price indicative
- RS Stock No.:
- 201-5370
- Mfr. Part No.:
- 1046985
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 13 | |
| Current | 17.5A | |
| Voltage | 500V | |
| Series | PTFIX | |
| Colour | Grey | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 13 | ||
Current 17.5A | ||
Voltage 500V | ||
Series PTFIX | ||
Colour Grey | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and its width is 31.4mm. It can be bridged internally and its colour is grey.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
