Phoenix Contact Distribution Block, 19 Way, 450V, 17.5A, Green

Subtotal (1 pack of 20 units)*

€145.40

(exc. VAT)

€178.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€145.40€7.27

*price indicative

RS Stock No.:
201-5398
Mfr. Part No.:
1047422
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

19

Voltage

450 V

Current

17.5 A

Colour

Green

Connections Per Pole - Line Side

19

Connections Per Pole - Load Side

19

Height

18.7 mm

Housing Material

Polyamide

IP Rating

IP20

Length

21.6 mm

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-35 °C

Series

PTFIX

Standards/Approvals

No

Termination Type - Line Side

Push-in

Termination Type - Load Side

Push-in

Width

43.9 mm

Wire Size - Line Side

14 AWG

Wire Size - Load Side

14 AWG

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used DIN rail adapter mounting type. It can be used straight away and expanded as needed. It has 19 way of connection and its width is 43.9mm. It can be bridged internally and its colour is green.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

Rated surge voltage is 6 kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy