Phoenix Contact Distribution Block, 19 Way, 450V, 17.5A, Green
- RS Stock No.:
- 201-6238
- Mfr. Part No.:
- 1047434
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 20
€164.29
(exc. VAT)
€202.08
(inc. VAT)
- RS Stock No.:
- 201-6238
- Mfr. Part No.:
- 1047434
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 19 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Connections Per Pole - Load Side | 19 | |
| Connections Per Pole - Line Side | 19 | |
| Termination Type - Line Side | Push-in | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Line Side | 14 AWG | |
| Minimum Operating Temperature | -35°C | |
| Wire Size - Load Side | 14 AWG | |
| Colour | Green | |
| Height | 18.7mm | |
| Width | 43.9mm | |
| Series | PTFIX | |
| Length | 21.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 19 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Connections Per Pole - Load Side 19 | ||
Connections Per Pole - Line Side 19 | ||
Termination Type - Line Side Push-in | ||
Termination Type - Load Side Push-in | ||
Wire Size - Line Side 14 AWG | ||
Minimum Operating Temperature -35°C | ||
Wire Size - Load Side 14 AWG | ||
Colour Green | ||
Height 18.7mm | ||
Width 43.9mm | ||
Series PTFIX | ||
Length 21.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 19 way of connection and its width is 43.9mm. It can be bridged internally and its colour is green.
Ambient temperature is 35 °C to 85 °C
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Black, Yellow
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 450V Black
- Phoenix Contact Distribution Block 450V Red
- Phoenix Contact Distribution Block 450V Violet
- Phoenix Contact Distribution Block 450V Grey
- Phoenix Contact Distribution Block 450V Pink

