Phoenix Contact PTFIX Series Distribution Block, 13-Way, 17.5A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 20

€115.84

(exc. VAT)

€142.48

(inc. VAT)

RS Stock No.:
201-5749
Mfr. Part No.:
1046987
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

13

Product Type

Distribution Block

Current

17.5A

Voltage

500V

Series

PTFIX

Colour

Red

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and its width is 31.4mm. It can be bridged internally and its colour is red.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy