Phoenix Contact Distribution Block, 12 Way, 690V, 24A, Blue
- RS Stock No.:
- 201-6163
- Mfr. Part No.:
- 3274124
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 8
€45.56
(exc. VAT)
€56.04
(inc. VAT)
- RS Stock No.:
- 201-6163
- Mfr. Part No.:
- 3274124
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 12 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 690V | |
| Termination Type - Line Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Load Side | 12 AWG | |
| Wire Size - Line Side | 12 AWG | |
| Colour | Blue | |
| Series | PTFIX | |
| Length | 28.6mm | |
| Height | 30.9mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Width | 28.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 12 | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 690V | ||
Termination Type - Line Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Load Side Push-in | ||
Wire Size - Load Side 12 AWG | ||
Wire Size - Line Side 12 AWG | ||
Colour Blue | ||
Series PTFIX | ||
Length 28.6mm | ||
Height 30.9mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Width 28.6mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 35/7,5, NS 35/15 mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and its width is 41mm. The block can be bridged with one another via the conductor shaft and horizontal aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 8kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 690V Blue
- Phoenix Contact Distribution Block 690V Violet
- Phoenix Contact Distribution Block 690V Red
- Phoenix Contact Distribution Block 690V Black
- Phoenix Contact Distribution Block 690V Grey
- Phoenix Contact Distribution Block 690V Orange
- Phoenix Contact Distribution Block 690V Brown
- Phoenix Contact Distribution Block 690V Yellow, Black

