Phoenix Contact Distribution Block, 19 Way, 450V, 17.5A, Orange
- RS Stock No.:
- 201-6234
- Mfr. Part No.:
- 1047427
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€146.05
(exc. VAT)
€179.64
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €146.05 | €7.303 |
*price indicative
- RS Stock No.:
- 201-6234
- Mfr. Part No.:
- 1047427
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 19 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Connections Per Pole - Load Side | 19 | |
| Wire Size - Load Side | 14 AWG | |
| Wire Size - Line Side | 14 AWG | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -35°C | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 19 | |
| Colour | Orange | |
| Height | 18.7mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 21.6mm | |
| Width | 43.9mm | |
| Series | PTFIX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 19 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Connections Per Pole - Load Side 19 | ||
Wire Size - Load Side 14 AWG | ||
Wire Size - Line Side 14 AWG | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -35°C | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 19 | ||
Colour Orange | ||
Height 18.7mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 21.6mm | ||
Width 43.9mm | ||
Series PTFIX | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used DIN rail adapter mounting type. It can be used straight away and expanded as needed. It has 19 way of connection and its width is 43.9mm. It can be bridged internally and its colour is orange.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 6 kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450 V Green
- Phoenix Contact Distribution Block 450 V Black
- Phoenix Contact Distribution Block 450 V Blue
- Phoenix Contact Distribution Block 450 V Yellow
- Phoenix Contact Distribution Block 450 V Brown
- Phoenix Contact Distribution Block 450 V Grey
- Phoenix Contact Distribution Block 450 V Red
- Phoenix Contact Distribution Block 450 V Pink
