HARTING Distribution Block, 60V, 7.3A, Grey
- RS Stock No.:
- 203-9051
- Mfr. Part No.:
- 09452812800333
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
€5.14
(exc. VAT)
€6.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €5.14 |
| 10 - 49 | €4.96 |
| 50 - 99 | €4.46 |
| 100 + | €4.01 |
*price indicative
- RS Stock No.:
- 203-9051
- Mfr. Part No.:
- 09452812800333
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Distribution Block | |
| Current | 7.3A | |
| IP Rating | IP20 | |
| Voltage | 60V | |
| Termination Type - Load Side | THR Connection | |
| Termination Type - Line Side | THR Connection | |
| Minimum Operating Temperature | -40°C | |
| Colour | Grey | |
| Length | 14.9mm | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Series | T1 Industrial TW1STER | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Distribution Block | ||
Current 7.3A | ||
IP Rating IP20 | ||
Voltage 60V | ||
Termination Type - Load Side THR Connection | ||
Termination Type - Line Side THR Connection | ||
Minimum Operating Temperature -40°C | ||
Colour Grey | ||
Length 14.9mm | ||
Width 7mm | ||
Standards/Approvals No | ||
Series T1 Industrial TW1STER | ||
Maximum Operating Temperature 85°C | ||
The Harting T1 industrial jack fully shielded PCB connector has rated current up to 4 A and rated voltage is 60 V DC. The pack contains single piece.
It is RoHS compliant
IP20 protection class
Operating temperature range is -40 °C to +85 °C
Related links
- HARTING Distribution Block 7.3A, Grey
- Phoenix Contact Distribution Block 6.3A, Black
- ABB 1SF Block Contactor 60 V dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 1 NO
- ABB 1SF Block Contactor 60 V dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
