HARTING Distribution Block, 60V, 7.3A, Grey

Bulk discount available

Subtotal (1 reel of 275 units)*

€716.375

(exc. VAT)

€881.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
275 - 1100€2.605€716.38
1375 - 2475€2.579€709.23
2750 - 6600€2.529€695.48
6875 - 13475€2.433€669.08
13750 +€2.157€593.18

*price indicative

RS Stock No.:
203-9052
Mfr. Part No.:
09452812800
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Distribution Block

Current

7.3A

IP Rating

IP20

Voltage

60V

Termination Type - Line Side

THR Connection

Minimum Operating Temperature

-40°C

Termination Type - Load Side

THR Connection

Colour

Grey

Series

T1 Industrial TW1STER

Standards/Approvals

No

Width

7mm

Maximum Operating Temperature

85°C

Length

14.9mm

COO (Country of Origin):
DE
The Harting T1 industrial jack fully shielded PCB connector has rated current up to 4 A and rated voltage is 60 V DC. The pack contains 275 pieces on reel.

It is RoHS compliant

IP20 protection class

Operating temperature range is -40 °C to +85 °C

Related links