ABB 1SF Block Contactor, 24V dc, 60 V dc Coil, 3-Pole, 250 kW, 3 NO/0 NC
- RS Stock No.:
- 721-373
- Mfr. Part No.:
- 1SFL597001R6822
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€2,513.66
(exc. VAT)
€3,091.80
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,513.66 |
*price indicative
- RS Stock No.:
- 721-373
- Mfr. Part No.:
- 1SFL597001R6822
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V dc, 60V dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 250kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 700A | |
| Standards/Approvals | UL | |
| Depth | 278mm | |
| Width | 186mm | |
| Length | 216mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V dc, 60V dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 250kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 700A | ||
Standards/Approvals UL | ||
Depth 278mm | ||
Width 186mm | ||
Length 216mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for controlling motors up to 250 kW at 400 V AC or 400 hp at 480 V UL. Featuring a wide control voltage range of 24 to 60 V DC, it efficiently manages variations while optimising energy consumption. The AF technology ensures reliable operation even in unstable network conditions, while integrated surge protection adds to its Compact design. Suitable for use in industrial applications, this contactor is equipped with pre-mounted auxiliary contacts and can easily accommodate additional accessories.
Wide control voltage range of 24 to 60 V DC enhances versatility
Designed to handle motors up to 250 kW, catering to heavy-duty applications
Built-in surge protection ensures reliable functionality
Compact design with Block type aesthetics facilitates easy installation
Pre-mounted auxiliary contacts simplify setup and expand functionality
Thermal current rating of 700 A at 40 °C enables efficient performance
Mechanical durability of 3 million cycles supports long-lasting use
IP20 rated Coil terminals offer additional protection from dust
Meets various international standards for safety and reliability
Related links
- ABB 1SF Block Contactor 60 V dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 355 kW, 3 NO/0 NC