Allen Bradley Distribution Block, 4 Way, 600V, 115A, Black
- RS Stock No.:
- 220-2350
- Mfr. Part No.:
- 1492-PDM3141
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€49.21
(exc. VAT)
€60.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.21 |
*price indicative
- RS Stock No.:
- 220-2350
- Mfr. Part No.:
- 1492-PDM3141
- Manufacturer:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Product Type | Distribution Block | |
| Number of Ways | 4 | |
| Current | 115A | |
| Housing Material | Aluminium | |
| IP Rating | IP20 | |
| Voltage | 600V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type - Line Side | Screw | |
| Wire Size - Load Side | 10 → 18 AWG | |
| Connections Per Pole - Line Side | 1 | |
| Wire Size - Line Side | 14 AWG | |
| Termination Type - Load Side | Screw | |
| Connections Per Pole - Load Side | 1 | |
| Colour | Black | |
| Series | 1492 | |
| Length | 43.5mm | |
| Width | 19mm | |
| Height | 105.2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Distribution Block | ||
Number of Ways 4 | ||
Current 115A | ||
Housing Material Aluminium | ||
IP Rating IP20 | ||
Voltage 600V | ||
Minimum Operating Temperature -20°C | ||
Termination Type - Line Side Screw | ||
Wire Size - Load Side 10 → 18 AWG | ||
Connections Per Pole - Line Side 1 | ||
Wire Size - Line Side 14 AWG | ||
Termination Type - Load Side Screw | ||
Connections Per Pole - Load Side 1 | ||
Colour Black | ||
Series 1492 | ||
Length 43.5mm | ||
Width 19mm | ||
Height 105.2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The Rockwell Automation 1492-PD power terminal blocks determine their SCCR related to the new testing requirements. These are the standard power terminal blocks that have been used in Industrial Control Panels. This rating may be related to the application of specific fuse or circuit breaker selected and the wire size for an application.
High fault SCCR ratings
Certified to UL requirements
Standard product
Related links
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V White
- Allen Bradley Distribution Block 600V White
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V White
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black