Allen Bradley Distribution Block, 3 Way, 600V, 175A, Black
- RS Stock No.:
- 220-4655
- Mfr. Part No.:
- 1492-PD3C141
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€206.76
(exc. VAT)
€254.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.76 |
*price indicative
- RS Stock No.:
- 220-4655
- Mfr. Part No.:
- 1492-PD3C141
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Distribution Block | |
| Number of Ways | 3 | |
| Current | 175A | |
| Housing Material | Copper | |
| IP Rating | IP20 | |
| Voltage | 600V | |
| Wire Size - Load Side | 2/0 → 14 AWG | |
| Wire Size - Line Side | 14 AWG | |
| Connections Per Pole - Line Side | 1 | |
| Termination Type - Line Side | Screw | |
| Minimum Operating Temperature | -20°C | |
| Connections Per Pole - Load Side | 1 | |
| Termination Type - Load Side | Screw | |
| Colour | Black | |
| Series | 1492 | |
| Width | 80.81mm | |
| Maximum Operating Temperature | 40°C | |
| Length | 108.18mm | |
| Standards/Approvals | No | |
| Height | 76.2mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Distribution Block | ||
Number of Ways 3 | ||
Current 175A | ||
Housing Material Copper | ||
IP Rating IP20 | ||
Voltage 600V | ||
Wire Size - Load Side 2/0 → 14 AWG | ||
Wire Size - Line Side 14 AWG | ||
Connections Per Pole - Line Side 1 | ||
Termination Type - Line Side Screw | ||
Minimum Operating Temperature -20°C | ||
Connections Per Pole - Load Side 1 | ||
Termination Type - Load Side Screw | ||
Colour Black | ||
Series 1492 | ||
Width 80.81mm | ||
Maximum Operating Temperature 40°C | ||
Length 108.18mm | ||
Standards/Approvals No | ||
Height 76.2mm | ||
- COO (Country of Origin):
- US
The Rockwell Distribution Terminal blocks provide a classic solution for providing connections of multiple wires and efficient distribution of power. The Power Distribution has 3 poles, Copper Connector has 1 opening line side and 4 openings.
Has Copper connectors
Comes with all necessary accessories
Comes along with a complete catalogue with all the necessary information required
Has all the necessary compliance required in the industrial applications of the product
Related links
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 175A, Black
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
