Kopp Distribution Block, 2 Way, 230 V ac
- RS Stock No.:
- 239-5164
- Mfr. Part No.:
- 7602.2100.4
- Manufacturer:
- Kopp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 239-5164
- Mfr. Part No.:
- 7602.2100.4
- Manufacturer:
- Kopp
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Number of Ways | 2 | |
| Voltage Rating | 230 V ac | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Number of Ways 2 | ||
Voltage Rating 230 V ac | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact 2 Way 230 V ac for use with Relay Connectors
- Phoenix Contact 2826431 2 Way 230 V ac for use with Switching Relay
- Phoenix Contact 2822422 2 Way 230 V ac for use with Switching Relay
- WAGO Distribution Block 230 V ac 10A, Light Grey
- ABB 1SVR405653R1000 CR-P/M 52C 2 Way 230 V ac for use with CR-P Series PCB Relay
- Phoenix Contact PTFIX Series Distribution Block 32A
- Allen Bradley Distribution Block 600V White
- Weidmüller Distribution Block 1 kV ac 300A, Grey
