WAGO Distribution Block, 8 Way, 230 V ac, 230V dc, 10A, Light Grey
- RS Stock No.:
- 279-7492
- Mfr. Part No.:
- 750-614
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€24.83
(exc. VAT)
€30.54
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.83 |
*price indicative
- RS Stock No.:
- 279-7492
- Mfr. Part No.:
- 750-614
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Ways | 8 | |
| Product Type | Distribution Block | |
| Current | 10A | |
| Housing Material | Polycarbonate, Polyamide | |
| IP Rating | IP20 | |
| Voltage | 230V ac, 230V ac | |
| Minimum Operating Temperature | 0°C | |
| Termination Type - Line Side | Cage Clamp | |
| Wire Size - Line Side | 28/14 AWG | |
| Wire Size - Load Side | 28 → 14 AWG | |
| Colour | Light Grey | |
| Height | 100mm | |
| Length | 69.8mm | |
| Standards/Approvals | UL508, TP TC 020/2011, Clause 3, Article 58-2 | |
| Width | 12mm | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 8 | ||
Product Type Distribution Block | ||
Current 10A | ||
Housing Material Polycarbonate, Polyamide | ||
IP Rating IP20 | ||
Voltage 230V ac, 230V ac | ||
Minimum Operating Temperature 0°C | ||
Termination Type - Line Side Cage Clamp | ||
Wire Size - Line Side 28/14 AWG | ||
Wire Size - Load Side 28 → 14 AWG | ||
Colour Light Grey | ||
Height 100mm | ||
Length 69.8mm | ||
Standards/Approvals UL508, TP TC 020/2011, Clause 3, Article 58-2 | ||
Width 12mm | ||
Maximum Operating Temperature 55°C | ||
The WAGO potential multiplication module provides multiple tapping of the supply voltage. This module eliminates the need for additional rail-mount terminal blocks.
Housing material polycarbonate and polyamide 6.6
Weight 43.5 g
Related links
- WAGO Distribution Block 230V dc Light Grey
- WAGO Distribution Block 230V dc Dark Grey
- WAGO Distribution Block 24V dc Light Grey
- WAGO Distribution Block 10A, Light Grey
- WAGO Distribution Block 5V Light Grey
- WAGO Distribution Block 10A, Light Grey
- WAGO Distribution Block 24V dc Dark Grey
- WAGO Distribution Block 10A, Dark Grey
